Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTG20ACCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.06WX3161
Product RangeSouriau Trim Trio UTG
Your Part Number
875 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.560 |
| 10+ | $11.680 |
| 25+ | $10.780 |
| 100+ | $9.210 |
Price for:Each
Minimum: 1
Multiple: 1
$12.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTG20ACCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.06WX3161
Product RangeSouriau Trim Trio UTG
Connector Shell Size20
Cable Diameter Max21mm
Strain Relief Material-
Product RangeSouriau Trim Trio UTG
For Use WithCircular Connectors
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Connector Shell Size
20
Strain Relief Material
-
For Use With
Circular Connectors
Cable Diameter Max
21mm
Product Range
Souriau Trim Trio UTG
SVHC
No SVHC (17-Jan-2022)
Alternatives for UTG20AC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
