Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUT018ACCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.98K2291
Product RangeSouriau Trim Trio UT0
Your Part Number
62 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $66.510 |
| 10+ | $63.040 |
| 25+ | $58.900 |
| 50+ | $53.440 |
| 100+ | $49.140 |
| 250+ | $46.490 |
| 500+ | $43.850 |
| 1000+ | $40.370 |
Price for:Each
Minimum: 1
Multiple: 1
$66.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUT018ACCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.98K2291
Product RangeSouriau Trim Trio UT0
Connector Shell Size18
Cable Diameter Max16mm
Strain Relief MaterialMetal
Product RangeSouriau Trim Trio UT0
For Use WithWaterprotected Circular Connectors
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Connector Shell Size
18
Strain Relief Material
Metal
For Use With
Waterprotected Circular Connectors
Cable Diameter Max
16mm
Product Range
Souriau Trim Trio UT0
SVHC
No SVHC (17-Jan-2022)
Alternatives for UT018AC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
