Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUT014JCSLCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.98K2286
Product RangeSouriau Trim Trio UT0
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $39.960 |
| 10+ | $37.870 |
| 25+ | $35.380 |
| 50+ | $32.100 |
| 100+ | $29.520 |
| 250+ | $27.930 |
| 500+ | $26.340 |
| 1000+ | $24.250 |
Price for:Each
Minimum: 1
Multiple: 1
$39.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUT014JCSLCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.98K2286
Product RangeSouriau Trim Trio UT0
Connector Shell Size14
Cable Diameter Max12mm
Strain Relief MaterialZinc Alloy
Product RangeSouriau Trim Trio UT0
For Use WithWaterproof Circular Connectors
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Connector Shell Size
14
Strain Relief Material
Zinc Alloy
For Use With
Waterproof Circular Connectors
Cable Diameter Max
12mm
Product Range
Souriau Trim Trio UT0
SVHC
No SVHC (17-Jan-2022)
Alternatives for UT014JCSL
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
