Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoSMS12PD3.Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.16AM5552
Product RangeSouriau Qikmate SMS Series
Your Part Number
7 In Stock
200 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.710 |
| 5+ | $8.190 |
| 10+ | $7.670 |
| 25+ | $7.460 |
| 50+ | $7.090 |
| 100+ | $6.450 |
| 250+ | $6.210 |
Price for:Each
Minimum: 1
Multiple: 1
$8.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoSMS12PD3.Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.16AM5552
Product RangeSouriau Qikmate SMS Series
Product RangeSouriau Qikmate SMS Series
No. of Positions12Positions
Pitch Spacing5.08mm
For Use WithTRIM TRIO Removable Snap-lock Pin Contacts
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Souriau Qikmate SMS Series
No. of Positions
12Positions
For Use With
TRIM TRIO Removable Snap-lock Pin Contacts
Gender
Plug
Pitch Spacing
5.08mm
SVHC
No SVHC (27-Jun-2024)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
