Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoSC16M11D70Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel29X1661
Cut Tape45X5128
Product RangeSouriau Trim Trio
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.560 | $1.56 |
| Total Price | $1.56 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.560 |
| 5+ | $1.450 |
| 10+ | $1.380 |
| 25+ | $1.330 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.574 |
| 6000+ | $0.535 |
| 9000+ | $0.497 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoSC16M11D70Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel29X1661
Cut Tape45X5128
Product RangeSouriau Trim Trio
Technical Datasheet
Product RangeSouriau Trim Trio
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Wire Size AWG Min18AWG
For Use WithTRIM TRIO Circular Connectors
Contact PlatingGold over Nickel Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
Souriau Trim Trio
Contact Termination Type
Crimp
Wire Size AWG Min
18AWG
Contact Plating
Gold over Nickel Plated Contacts
SVHC
No SVHC (17-Jan-2022)
Contact Gender
Socket
Wire Size AWG Max
16AWG
For Use With
TRIM TRIO Circular Connectors
Contact Material
Copper Alloy
Technical Docs (1)
Alternatives for SC16M11D70
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
