
Need more?
| Quantity | Price |
|---|---|
| 1+ | $4.510 |
| 10+ | $4.250 |
| 25+ | $3.990 |
| 50+ | $3.730 |
| 100+ | $3.460 |
| 250+ | $3.200 |
| 500+ | $2.950 |
| 1000+ | $2.680 |
Product Information
Product Overview
The Trim Trio series Circular Connector is an integrated group of reliable, versatile standardised connectors for a broad spectrum of interconnection applications. The interconnection system is a fully integrated system, in which 4 contact types can be used in a variety of connector styles and sizes, ranging from 1 to 104 contact positions. This inter-changeability offers boundless design possibilities with a large commonality throughout the entire range. It is being derived from MIL-C-26482, input and output connections can be made with a large number of sizes.
Applications
Industrial, Defence, Military & Aerospace
Technical Specifications
Souriau Trim Trio
Crimp
20AWG
Gold Plated Contacts
Lead (17-Jan-2022)
Pin
16AWG
TRIM TRIO UTP, UTS, UTG, UTO Series Connectors
Copper
Technical Docs (3)
Alternatives for RM16M23GE1K
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
