Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoMS3180-22CA
Newark Part No.91B5334
Product RangeSouriau MIL-C-26482 Series
Technical Datasheet
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoMS3180-22CA
Newark Part No.91B5334
Product RangeSouriau MIL-C-26482 Series
Technical Datasheet
Accessory TypeDust Cap
Connector Body MaterialAluminum Alloy Body
For Use WithBayonet Circular Plugs, Shell Size 22
Product RangeSouriau MIL-C-26482 Series
SVHCCadmium
Technical Specifications
Accessory Type
Dust Cap
For Use With
Bayonet Circular Plugs, Shell Size 22
SVHC
Cadmium
Connector Body Material
Aluminum Alloy Body
Product Range
Souriau MIL-C-26482 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate