Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoMS25043-8DA
Newark Part No.33K4386
Product RangeSouriau MS25043 Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoMS25043-8DA
Newark Part No.33K4386
Product RangeSouriau MS25043 Series
Technical Datasheet
Accessory TypeDust Cap
For Use WithShell Size 8 Threaded Circular Receptacles
Connector Body MaterialAluminum Alloy Body
Product RangeSouriau MS25043 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Accessory Type
Dust Cap
Connector Body Material
Aluminum Alloy Body
SVHC
No SVHC (17-Jan-2022)
For Use With
Shell Size 8 Threaded Circular Receptacles
Product Range
Souriau MS25043 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate