Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoMS25043-22DA
Newark Part No.96B3667
Product RangeSouriau MS25043 Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoMS25043-22DA
Newark Part No.96B3667
Product RangeSouriau MS25043 Series
Technical Datasheet
Accessory TypeDust Cap
For Use WithShell Size 22 Threaded Circular Receptacles
Connector Body MaterialAluminum Alloy Body
Product RangeSouriau MS25043 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Accessory Type
Dust Cap
Connector Body Material
Aluminum Alloy Body
SVHC
No SVHC (17-Jan-2022)
For Use With
Shell Size 22 Threaded Circular Receptacles
Product Range
Souriau MS25043 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
