Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoMS25042-16DA
Newark Part No.34C3391
Product RangeSouriau MS25042 Series
Your Part Number
Technical Datasheet
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoMS25042-16DA
Newark Part No.34C3391
Product RangeSouriau MS25042 Series
Technical Datasheet
Accessory TypeDust Cap
For Use WithShell Size 16 Threaded Circular Plugs
Connector Body MaterialAluminum Alloy Body
Product RangeSouriau MS25042 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Accessory Type
Dust Cap
Connector Body Material
Aluminum Alloy Body
SVHC
No SVHC (17-Jan-2022)
For Use With
Shell Size 16 Threaded Circular Plugs
Product Range
Souriau MS25042 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate