Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoMS25042-10D
Newark Part No.30H5501
Product RangeSouriau MS25042 Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoMS25042-10D
Newark Part No.30H5501
Product RangeSouriau MS25042 Series
Technical Datasheet
Accessory TypeDust Cap
For Use WithShell Size 10 Threaded Circular Plugs
Connector Body MaterialAluminum Alloy Body
Product RangeSouriau MS25042 Series
SVHCCadmium
Technical Specifications
Accessory Type
Dust Cap
Connector Body Material
Aluminum Alloy Body
SVHC
Cadmium
For Use With
Shell Size 10 Threaded Circular Plugs
Product Range
Souriau MS25042 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate
