Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoM85049/47N20Copy
Newark Part No.91C6899
Product RangeSouriau MIL-DTL-38999 Series I & II
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoM85049/47N20Copy
Newark Part No.91C6899
Product RangeSouriau MIL-DTL-38999 Series I & II
Technical Datasheet
Connector Shell Size20
Cable Diameter Max17.7mm
Strain Relief MaterialAluminum
Product RangeSouriau MIL-DTL-38999 Series I & II
For Use WithMIL-C-3899 Series I and II Connectors
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Connector Shell Size
20
Strain Relief Material
Aluminum
For Use With
MIL-C-3899 Series I and II Connectors
Cable Diameter Max
17.7mm
Product Range
Souriau MIL-DTL-38999 Series I & II
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
