Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoD38999/32W23R
Newark Part No.31K1706
Product RangeSouriau MIL-DTL-38999 Series III
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoD38999/32W23R
Newark Part No.31K1706
Product RangeSouriau MIL-DTL-38999 Series III
Technical Datasheet
Accessory TypeDust Cap with Rope
Connector Body MaterialAluminum Body
Product RangeSouriau MIL-DTL-38999 Series III
SVHCCadmium
Technical Specifications
Accessory Type
Dust Cap with Rope
Connector Body Material
Aluminum Body
SVHC
Cadmium
For Use With
MIL-DTL 38999 Series III Circular Plug Connectors
Product Range
Souriau MIL-DTL-38999 Series III
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate