Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoD38999/32W21NCopy
Newark Part No.95C3235
Product RangeSouriau MIL-DTL-38999 Series III
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoD38999/32W21NCopy
Newark Part No.95C3235
Product RangeSouriau MIL-DTL-38999 Series III
Technical Datasheet
Accessory TypeDust Cap
For Use WithMIL-C-38999 Series III Shell Size 21 Plugs
Connector Body MaterialAluminum Alloy Body
Product RangeSouriau MIL-DTL-38999 Series III
SVHCCadmium
Technical Specifications
Accessory Type
Dust Cap
Connector Body Material
Aluminum Alloy Body
SVHC
Cadmium
For Use With
MIL-C-38999 Series III Shell Size 21 Plugs
Product Range
Souriau MIL-DTL-38999 Series III
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate
