Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoCM16PS10MQ
Newark Part No.18C3154
Product RangeSouriau Clipper Series
Your Part Number
2 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.890 | $0.171 |
| 5+ | $1.660 | $0.171 |
| 10+ | $1.480 | $0.171 |
| 20+ | $1.400 | $0.171 |
| 50+ | $1.260 | $0.171 |
| 100+ | $1.180 | $0.171 |
Price for:Each
Minimum: 1
Multiple: 1
$0.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoCM16PS10MQ
Newark Part No.18C3154
Product RangeSouriau Clipper Series
Technical Datasheet
Product RangeSouriau Clipper Series
Contact GenderPin
Contact Termination TypeCrimp / Solder
Wire Size AWG Max18AWG
Wire Size AWG Min14AWG
For Use WithClipper Series Circular Connectors
Contact PlatingGold Plated Contacts
Contact MaterialCopper
SVHCLead
Technical Specifications
Product Range
Souriau Clipper Series
Contact Termination Type
Crimp / Solder
Wire Size AWG Min
14AWG
Contact Plating
Gold Plated Contacts
SVHC
Lead
Contact Gender
Pin
Wire Size AWG Max
18AWG
For Use With
Clipper Series Circular Connectors
Contact Material
Copper
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
