Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoCL1C1200Copy
Newark Part No.18C3097
Product RangeSouriau Clipper Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 50+ | $12.880 |
| 100+ | $12.380 |
| 250+ | $11.250 |
| 500+ | $10.690 |
| 1000+ | $9.690 |
Price for:Each
Minimum: 50
Multiple: 50
$644.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoCL1C1200Copy
Newark Part No.18C3097
Product RangeSouriau Clipper Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeSouriau Clipper Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts9Contacts
Circular Contact TypeCrimp Pin
Coupling Style-
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
IP Rating-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Crimp Pin
Connector Body Material
Thermoplastic Body
Contact Material
Copper Alloy
IP Rating
-
Product Range
Souriau Clipper Series
No. of Contacts
9Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Gold
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
