Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part No82911466A
Newark Part No.24R8387
Product RangeTrim Trio 8291 Series
Your Part Number
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $7.430 | $1.290 |
| 5+ | $6.770 | $1.290 |
| 10+ | $6.340 | $1.290 |
| 20+ | $5.980 | $1.290 |
| 50+ | $5.630 | $1.290 |
| 100+ | $5.110 | $1.290 |
Price for:Each
Minimum: 1
Multiple: 1
$1.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part No82911466A
Newark Part No.24R8387
Product RangeTrim Trio 8291 Series
Product RangeTrim Trio 8291 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max12AWG
Wire Size AWG Min-
For Use WithSouriau Trim Trio UT Series Circular Connectors
Contact PlatingSilver
Contact MaterialCopper Alloy
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
Trim Trio 8291 Series
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Plating
Silver
SVHC
No SVHC (17-Jan-2022)
Contact Gender
Socket
Wire Size AWG Max
12AWG
For Use With
Souriau Trim Trio UT Series Circular Connectors
Contact Material
Copper Alloy
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
