
Product Information
Product Overview
The SLD-12-3434-12T is a 2-output Linear Power Supply with standard screw terminal connections and optional covers offered for safety considerations. The silver line series power supply features low noise, extremely quiet DC output - for noise sensitive or analog circuitry. It comes with fast transient response ideal for test applications, automatic resetting overload protection and built-in OVP (over voltage protector). The power supply is ideal for use in CNC machinery, equipment for food industry, microprocessor circuits, analog circuits, noise sensitive circuitry and sensors.
- Easy-to-install screw terminal connections
- Short-circuit protection
- Industry standard footprint
- Universal input and approvals (115/230VAC)
Applications
Power Management, Industrial, Sensing & Instrumentation
Technical Specifications
ITE
40.8W
240V
3.4A
3.4A
Silver Line Series
-
To Be Advised
2Outputs
100V
12V
-12V
100V AC to 240V AC
Fixed
-
Legislation and Environmental
RoHS
Product Compliance Certificate
