Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SOLAHD |
|---|---|
| Manufacturer Part No | SDU24-BATBCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 72AJ8269 |
| Product Range | SDU Series |
| Your Part Number | |
| Technical Datasheet |
51 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $372.960 |
| 5+ | $346.850 |
| 10+ | $339.910 |
| 25+ | $332.980 |
| 50+ | $326.040 |
Price for:Each
Minimum: 1
Multiple: 1
$372.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SOLAHD |
|---|---|
| Manufacturer Part No | SDU24-BATBCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 72AJ8269 |
| Product Range | SDU Series |
| Technical Datasheet | |
| For Use With | Solahd SDU Series Uninterruptible Power Supplies |
| Accessory Type | Battery Module |
| Product Range | SDU Series |
| SVHC | To Be Advised |
Product Overview
SDU24-BATB is a 24V DIN rail/panel mount battery module (cable included). SDU 24-BATB, DIN Rail/Panel mount for installation in ventilated enclosure, up to 4 battery modules can be connected to the SDU DC - B UPS.
- For use with SDU DC - B SERIES DIN rail UPS
Technical Specifications
| For Use With | Solahd SDU Series Uninterruptible Power Supplies |
|---|---|
| Product Range | SDU Series |
| Accessory Type | Battery Module |
|---|---|
| SVHC | To Be Advised |
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
