
Need more?
| Quantity | Price |
|---|---|
| 1+ | $460.860 |
| 5+ | $428.600 |
| 10+ | $420.030 |
| 25+ | $411.460 |
| 50+ | $402.880 |
Product Information
Product Overview
The SDN 5-24-100C is a 1-output DIN rail mount Power Supply combines high efficiency and compact size with new visual diagnostic LEDs to offer the most performance. Essential industrial features such as sag immunity, power factor correction and universal voltage input have been retained in this series. Wide temperature operating range and parallel operation capability make the SDN-C units suitable to a variety of industrial applications. It is ideal for conveying equipment, material handling, vending machines, semiconductor fabrication equipment, DeviceNet™, packaging equipment and amusement park equipment applications.
- Visual diagnostic LEDs for input and output status at a glance
- High MTBF means high reliability and long life
- Higher efficiency saves energy and lowers amount of heat generated in panel
- PowerBoost™ overload capability to start high inrush loads
- Active power factor correction to better than 0.92
- Patented DIN rail mounting clip
- User adjustable output voltage accessible via front face
- Parallel capability standard
- Large, rugged, accessible screw terminals
- Fully tested and burned-in at factory
- Highly efficient switching technology
Applications
Power Management, Industrial, Automation & Process Control
Technical Specifications
ITE
120W
5A
-
-
-
264VAC
Adjustable, Fixed
To Be Advised
1 Output
24VDC
-
-
-
85VAC
85V AC to 264V AC
SDN-C Series
Technical Docs (1)
Alternatives for SDN 5-24-100C
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
RoHS
Product Compliance Certificate
