Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOLAHD
Manufacturer Part NoSCP240S24XCP1Copy
Newark Part No.26AK6656
Product RangeSCP-X Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,763.370 |
| 5+ | $1,684.560 |
| 10+ | $1,635.300 |
| 25+ | $1,576.200 |
| 50+ | $1,536.790 |
Price for:Each
Minimum: 1
Multiple: 1
$1,763.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOLAHD
Manufacturer Part NoSCP240S24XCP1Copy
Newark Part No.26AK6656
Product RangeSCP-X Series
Technical Datasheet
Power Supply ApplicationsLaboratory
No. of Outputs1 Output
Output Power Max240W
Output Voltage - Output 124.5V
Output Current - Output 110A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC100V AC to 240V AC
Power Supply Output TypeFixed
Product RangeSCP-X Series
SVHCTo Be Advised
Product Overview
SCP240S24XCP1 is a power supply provide the versatility and cost efficiency to deliver reliable distributed and remote field power to machine controls. It mounts directly on the machine or production line, eliminating the complexity and cost of unnecessary enclosures and excess wiring. Quick change connectors simplify connectivity to distributed I/O devices on industrial machinery. It includes short circuit, over current, over voltage, over temperature. Approved by UL/CSA 62368-1, UL/CSA 60950-1, IEC/EN 62368-1, IEC/EN 60950-1, UL/CSA 61010-1, UL/CSA 61010-2-201, IEC/EN 61010-1, IEC/EN 61010-2-201.
- Nominal input voltage is 24VDC, output input voltage setting is 24.5VDC ± 1%
- Nominal current (rated power at 60°C) is 10A (240W)
- Typical efficiency is 95% (over the entire input voltage range and full load)
- IP66/67 rated versatile enclosure
- Diagnostic status LED to indicate that DC output is functioning correctly
- Can be mounted in any orientation without limitation
- Universal AC and DC input voltages
- Five year limited warranty
- Operating temperature range from -40°C to +60°C
Technical Specifications
Power Supply Applications
Laboratory
Output Power Max
240W
Output Current - Output 1
10A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage - Output 1
24.5V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
100V AC to 240V AC
Product Range
SCP-X Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
