Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOLAHD
Manufacturer Part NoET2H112SCopy
Newark Part No.11J8660
Product RangeVentilated Distribution Transformers Series
Your Part Number
No Longer Available
Product Information
ManufacturerSOLAHD
Manufacturer Part NoET2H112SCopy
Newark Part No.11J8660
Product RangeVentilated Distribution Transformers Series
Technical Datasheet
Power Rating112.5kVA
Wall Mount Transformer TypeVentilated Distribution
Primary Voltages480V
Secondary Voltages120V, 208V
Frequency Range60Hz
Product RangeVentilated Distribution Transformers Series
SVHCTo Be Advised
Product Overview
Applications
Power Management, Industrial
Technical Specifications
Power Rating
112.5kVA
Primary Voltages
480V
Frequency Range
60Hz
SVHC
To Be Advised
Wall Mount Transformer Type
Ventilated Distribution
Secondary Voltages
120V, 208V
Product Range
Ventilated Distribution Transformers Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
