
| Quantity | Price |
|---|---|
| 1+ | $23,712.550 |
| 5+ | $23,238.300 |
| 10+ | $22,764.050 |
| 25+ | $22,289.800 |
| 50+ | $21,815.550 |
Product Information
Product Overview
63-28-810-8 is a MCR hardwired series line conditioner with voltage regulation. It provides excellent noise filtering and surge protection to safeguard connected equipment from damage, degradation, or misoperation. It is combined with the excellent voltage regulation inherent to SolaHD’s ferroresonant design, the MCR can increase the actual mean time between failure (MTBF) of protected equipment. The MCR is a perfect choice where dirty power, caused by impulses, swell, sags, brownouts, and waveform distortion can lead to costly downtime because of damaged equipment. Suitable application includes industrial automation and control equipment PLCs, machine tools, computer loads and electronic equipment, robotics, and semiconductor fabrication equipment.
- Surge protection tested to ANSI/IEEE C62.41, Class A & B waveform, harmonic filtering
- Hardwired, acts as a step-up/step-down transformer
- Galvanic isolation provides exceptional circuit protection, 25 year typ mean time between failure
- No maintenance required, overload protection
- 220, 240, 380, 415V input voltage, 110, 120, 220, 240V output voltage
- Frequency is 50Hz (±5% output voltage regulation)
- Efficiency is up to 92% (at full load)
- 10 + 2 year limited warranty
- Operating temperature range from -20° to 50°C
- Dimension (H x W x D) is 30 x 26 x 10inch
Technical Specifications
415VAC
240VAC
660.4mm
To Be Advised
MCR Series
10000VA
762mm
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
