Print Page
Product Information
ManufacturerSOLAHD
Manufacturer Part No39-408Copy
Newark Part No.84F1069
Product Range39 Series
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max600W
Output Voltage - Output 1-
Output Current - Output 124A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage AC Min210V
Input Voltage VAC105V AC to 260V AC
Input Voltage AC Max260V
Power Supply Output TypeAdjustable
Product Range39 Series
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
Output Power Max
600W
Output Current - Output 1
24A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Input Voltage VAC
105V AC to 260V AC
Power Supply Output Type
Adjustable
SVHC
To Be Advised
No. of Outputs
1Outputs
Output Voltage - Output 1
-
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage AC Min
210V
Input Voltage AC Max
260V
Product Range
39 Series
Legislation and Environmental
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

