Print Page
HDD15-5-A+G
Linear Power Supply, ITE & Medical, 2 Outputs, 288 W, 15 V, 5 A, -15 V
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSL POWER / ADVANCED ENERGY
Manufacturer Part NoHDD15-5-A+GCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.18AT3030
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $440.230 |
| 5+ | $425.540 |
Price for:Each
Minimum: 1
Multiple: 1
$440.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSL POWER / ADVANCED ENERGY
Manufacturer Part NoHDD15-5-A+GCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.18AT3030
Power Supply ApplicationsITE & Medical
No. of Outputs2Outputs
Output Power Max288W
Output Voltage - Output 115V
Output Current - Output 15A
Output Voltage - Output 2-15V
Output Current - Output 25A
Input Voltage VAC100V AC to 240V AC
Product Range-
Power Supply Output TypeAdjustable
Output Voltage - Output 3-
Output Current - Output 3-
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE & Medical
Output Power Max
288W
Output Current - Output 1
5A
Output Current - Output 2
5A
Product Range
-
Output Voltage - Output 3
-
SVHC
To Be Advised
No. of Outputs
2Outputs
Output Voltage - Output 1
15V
Output Voltage - Output 2
-15V
Input Voltage VAC
100V AC to 240V AC
Power Supply Output Type
Adjustable
Output Current - Output 3
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate