Print Page
Image is for illustrative purposes only. Please refer to product description.

20 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $41.390 |
| 5+ | $39.500 |
| 10+ | $37.800 |
| 25+ | $36.290 |
| 50+ | $34.780 |
| 100+ | $33.450 |
Price for:Each
Minimum: 1
Multiple: 1
$41.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSKROSS
Manufacturer Part No1.500295-E
Newark Part No.12AN1987
Convert ToEuro (Schuko & 2-Pole), USB
Current Rating16A
Connector ColourWhite
Connector Body Material-
Voltage Rating VAC250V
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Convert From
Australia/China, Brazil, Euro, Italy, Japan/USA, UK, Switzerland
Current Rating
16A
Connector Body Material
-
SVHC
No SVHC (25-Jun-2025)
Convert To
Euro (Schuko & 2-Pole), USB
Connector Colour
White
Voltage Rating VAC
250V
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
