Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSKROSS
Manufacturer Part No1.302333Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.12AN1977
Your Part Number
19 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $108.810 |
| 5+ | $103.450 |
| 10+ | $98.620 |
| 25+ | $94.340 |
Price for:Each
Minimum: 1
Multiple: 1
$108.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSKROSS
Manufacturer Part No1.302333Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.12AN1977
Power Supply ApplicationsITE
No. of Outputs2 Output
Output Power Max65W
Output Voltage - Output 120V
Output Current - Output 13.25A
Output Voltage - Output 25V
Output Current - Output 21.5A
Output ConnectorUSB Type A, USB Type C
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeAdjustable, Fixed
Input Voltage VAC100V AC to 250V AC
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
65W
Output Current - Output 1
3.25A
Output Current - Output 2
1.5A
Output Voltage - Output 3
-
Power Supply Output Type
Adjustable, Fixed
Product Range
-
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
2 Output
Output Voltage - Output 1
20V
Output Voltage - Output 2
5V
Output Connector
USB Type A, USB Type C
Output Current - Output 3
-
Input Voltage VAC
100V AC to 250V AC
Plug Type
AU, Brazil, CN, EU, Italy, JP, SWISS, UK, US
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
