Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIRETTA
Manufacturer Part NoTANGO44/2.5M/LL/MMCXM/RA/S/19Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.12AN0357
Product RangeTango Series
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $38.080 |
| 5+ | $36.240 |
| 10+ | $34.360 |
| 25+ | $32.460 |
| 50+ | $30.420 |
| 100+ | $29.810 |
| 250+ | $28.900 |
Price for:Each
Minimum: 1
Multiple: 1
$38.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoTANGO44/2.5M/LL/MMCXM/RA/S/19Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.12AN0357
Product RangeTango Series
Antenna Band-
Antenna TypePuck
Frequency Range433.05MHz to 434.79MHz, 863MHz to 870MHz, 902MHz to 928MHz, 2.4GHz to 2.5GHz, 2.401GHz to 2.483GHz
Antenna MountingMMCX Connector
Product RangeTango Series
ProtocolCellular, GPS, GSM, 4G/5G/Wi-Fi
Antenna Case / Package80mm x 23mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Antenna PolarizationVertical
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Band
-
Frequency Range
433.05MHz to 434.79MHz, 863MHz to 870MHz, 902MHz to 928MHz, 2.4GHz to 2.5GHz, 2.401GHz to 2.483GHz
Gain
-2.922dBi, 5.365dBi, 5.392dBi, 5.14dBi, 5.123dBi
Product Range
Tango Series
Antenna Case / Package
80mm x 23mm
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Antenna Type
Puck
VSWR
6.94, 2.45, 3.52, 2.35
Antenna Mounting
MMCX Connector
Protocol
Cellular, GPS, GSM, 4G/5G/Wi-Fi
Operating Temperature Min
-40°C
Antenna Polarization
Vertical
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
