Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIRETTA
Manufacturer Part NoTANGO11A/1.5M/SMAM/S/S/19Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.22AC8650
Product RangeTango Series
Your Part Number
64 In Stock
80 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.850 |
| 5+ | $31.760 |
| 10+ | $31.660 |
| 25+ | $30.480 |
| 50+ | $29.300 |
| 100+ | $27.510 |
| 250+ | $26.290 |
Price for:Each
Minimum: 1
Multiple: 1
$31.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoTANGO11A/1.5M/SMAM/S/S/19Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.22AC8650
Product RangeTango Series
Technical Datasheet
Antenna TypePUK
Frequency Min850MHz
Frequency Max2.1GHz
Antenna MountingThread Mount
Gain3dBi
VSWR-
Input Power-
Input Impedance50ohm
Antenna PolarizationLinear
Product RangeTango Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Through hole panel mount IP67 rated quad band GSM/GPRS and 3G puck antenna
- 1.5m RG174 coaxial cable with SMA male connector
- Low profile antenna can be mounted inside or outside giving widest flexibility
- Designed for use internally or externally
- Mounts on glass/metallic/plastic surfaces
- Meets all EU compliance criteria for electronic goods
Technical Specifications
Antenna Type
PUK
Frequency Max
2.1GHz
Gain
3dBi
Input Power
-
Antenna Polarization
Linear
SVHC
No SVHC (04-Feb-2026)
Frequency Min
850MHz
Antenna Mounting
Thread Mount
VSWR
-
Input Impedance
50ohm
Product Range
Tango Series
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991G
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
