Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIRETTA
Manufacturer Part NoOSCAR66/0.3M/NTYPE-F/S/LL/33
Newark Part No.21AM9882
Product RangeOscar 66 Series
Your Part Number
9 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $119.820 |
| 5+ | $111.790 |
| 10+ | $103.760 |
| 30+ | $99.750 |
| 50+ | $97.540 |
| 100+ | $95.340 |
Price for:Each
Minimum: 1
Multiple: 1
$119.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoOSCAR66/0.3M/NTYPE-F/S/LL/33
Newark Part No.21AM9882
Product RangeOscar 66 Series
Antenna Type5G/4G/3G/2G/GSM/ISM/UMTS/NB-IoT/LTE/SigFox/LoRa/WiFi/Bluetooth/IoT/Z-Wave/WLAN/ZigBee/MIMO
Frequency Min5.15GHz
Frequency Max5.99GHz
Antenna MountingPole / Wall / N Connector
Gain6.02dBi
VSWR1.38
Input Power20W
Input Impedance50ohm
Antenna PolarizationLinear
Product RangeOscar 66 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
5G/4G/3G/2G/GSM/ISM/UMTS/NB-IoT/LTE/SigFox/LoRa/WiFi/Bluetooth/IoT/Z-Wave/WLAN/ZigBee/MIMO
Frequency Max
5.99GHz
Gain
6.02dBi
Input Power
20W
Antenna Polarization
Linear
SVHC
No SVHC (04-Feb-2026)
Frequency Min
5.15GHz
Antenna Mounting
Pole / Wall / N Connector
VSWR
1.38
Input Impedance
50ohm
Product Range
Oscar 66 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
