Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIRETTA
Manufacturer Part NoOSCAR64/5M/SMAM/LL/29Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.21AM9879
Product RangeOscar Series
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $191.620 |
| 5+ | $182.190 |
| 10+ | $172.760 |
Price for:Each
Minimum: 1
Multiple: 1
$191.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoOSCAR64/5M/SMAM/LL/29Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.21AM9879
Product RangeOscar Series
Antenna Type5G / 4G / LTE / MIMO
Frequency Min3.7GHz
Frequency Max4.7GHz
Antenna MountingPole (Mast) or Wall / SMA Connector
Gain12.8dBi
VSWR1.5
Input Power50W
Input Impedance50ohm
Antenna Polarization± 45 Deg Linear Slant
Product RangeOscar Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
5G / 4G / LTE / MIMO
Frequency Max
4.7GHz
Gain
12.8dBi
Input Power
50W
Antenna Polarization
± 45 Deg Linear Slant
SVHC
No SVHC (04-Feb-2026)
Frequency Min
3.7GHz
Antenna Mounting
Pole (Mast) or Wall / SMA Connector
VSWR
1.5
Input Impedance
50ohm
Product Range
Oscar Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
