Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIRETTA
Manufacturer Part NoOSCAR18/1M/SMAM/S/S/22
Newark Part No.29AM7042
Product RangeOscar 18 Series
Your Part Number
8 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $89.340 |
| 5+ | $83.120 |
| 10+ | $76.890 |
| 30+ | $73.780 |
| 50+ | $72.080 |
| 100+ | $70.370 |
Price for:Each
Minimum: 1
Multiple: 1
$89.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoOSCAR18/1M/SMAM/S/S/22
Newark Part No.29AM7042
Product RangeOscar 18 Series
Antenna Type5G NR / 4G LTE / 3G UMTS / 2G GSM / WiFi 6 / WLAN / Bluetooth / ZigBee / LoRa / Sigfox / ISM / IEEE
Frequency Min5.15GHz
Frequency Max5.99GHz
Antenna MountingPole (Mast) or Wall / SMA Connector
Gain7.15dBi
VSWR1.77
Input Power50W
Input Impedance50ohm
Antenna PolarizationVertical
Product RangeOscar 18 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
5G NR / 4G LTE / 3G UMTS / 2G GSM / WiFi 6 / WLAN / Bluetooth / ZigBee / LoRa / Sigfox / ISM / IEEE
Frequency Max
5.99GHz
Gain
7.15dBi
Input Power
50W
Antenna Polarization
Vertical
SVHC
No SVHC (04-Feb-2026)
Frequency Min
5.15GHz
Antenna Mounting
Pole (Mast) or Wall / SMA Connector
VSWR
1.77
Input Impedance
50ohm
Product Range
Oscar 18 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
