Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIRETTA
Manufacturer Part NoMIKE20/2.5M/LL/SMAM/RP/S/33Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.11AN6121
Product RangeMike Series
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.370 |
| 10+ | $18.180 |
| 25+ | $17.680 |
| 50+ | $16.050 |
| 100+ | $15.170 |
| 250+ | $13.450 |
| 500+ | $13.040 |
Price for:Each
Minimum: 1
Multiple: 1
$19.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoMIKE20/2.5M/LL/SMAM/RP/S/33Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.11AN6121
Product RangeMike Series
Antenna BandMulti Band
Antenna Type-
Frequency Range600MHz to 960MHz, 1.7GHz to 4.2GHz
VSWR2.5
Gain1.39dBi, 5.27dBi
Antenna MountingRP SMA Connector
Product RangeMike Series
Antenna Case / Package60mm x 106mm
Operating Temperature Min-30°C
Operating Temperature Max75°C
Antenna PolarizationVertical, Linear, Omnidirectional
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Band
Multi Band
Frequency Range
600MHz to 960MHz, 1.7GHz to 4.2GHz
Gain
1.39dBi, 5.27dBi
Product Range
Mike Series
Antenna Case / Package
60mm x 106mm
Operating Temperature Max
75°C
SVHC
No SVHC (04-Feb-2026)
Antenna Type
-
VSWR
2.5
Antenna Mounting
RP SMA Connector
Protocol
5G NR/4G LTE/LTE Cat M/NB-IoT, LoRa 868, Wi-Fi 2.4G/Wi-Fi 5/Bluetooth/Zigbee
Operating Temperature Min
-30°C
Antenna Polarization
Vertical, Linear, Omnidirectional
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
