Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIRETTA
Manufacturer Part NoECHO47/0.2M/SMAM/36Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.29AM6826
Product RangeEcho Series
Your Part Number
51 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.580 |
| 10+ | $4.410 |
| 25+ | $4.120 |
| 50+ | $3.960 |
| 100+ | $3.800 |
| 250+ | $3.650 |
| 500+ | $3.550 |
Price for:Each
Minimum: 1
Multiple: 1
$5.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoECHO47/0.2M/SMAM/36Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.29AM6826
Product RangeEcho Series
Antenna Type5G NR / 4G LTE / 3G UMTS / 2G GSM / WiFi 6 / WLAN / Bluetooth / ZigBee / LoRa / Sigfox / ISM / UWB
Frequency Min5.15GHz
Frequency Max5.99GHz
Antenna MountingAdhesive / SMA Connector
Gain5.24dBi
VSWR2.84
Input Power50W
Input Impedance50ohm
Antenna Polarization-
Product RangeEcho Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
5G NR / 4G LTE / 3G UMTS / 2G GSM / WiFi 6 / WLAN / Bluetooth / ZigBee / LoRa / Sigfox / ISM / UWB
Frequency Max
5.99GHz
Gain
5.24dBi
Input Power
50W
Antenna Polarization
-
SVHC
No SVHC (04-Feb-2026)
Frequency Min
5.15GHz
Antenna Mounting
Adhesive / SMA Connector
VSWR
2.84
Input Impedance
50ohm
Product Range
Echo Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
