Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIRETTA
Manufacturer Part NoASMZG300F058L13Copy
Newark Part No.71AC0208
Product RangeASM Series
Your Part Number
No Longer Available
Product Information
ManufacturerSIRETTA
Manufacturer Part NoASMZG300F058L13Copy
Newark Part No.71AC0208
Product RangeASM Series
Connector to ConnectorTNC Plug to FME Jack
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Coaxial Cable TypeRG58
Connector Type ATNC Plug
Connector Type BFME Socket
Impedance50ohm
Jacket Color-
Product RangeASM Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
TNC Plug to FME Jack
Cable Length - Metric
3m
Connector Type A
TNC Plug
Impedance
50ohm
Product Range
ASM Series
Cable Length - Imperial
9.8ft
Coaxial Cable Type
RG58
Connector Type B
FME Socket
Jacket Color
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
