Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIRETTA
Manufacturer Part NoASMR600A058L13Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.21AM9320
Your Part Number
16 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $64.150 |
| 5+ | $60.180 |
| 10+ | $56.210 |
| 25+ | $53.390 |
| 50+ | $52.390 |
| 100+ | $52.030 |
Price for:Each
Minimum: 1
Multiple: 1
$64.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoASMR600A058L13Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.21AM9320
Connector to ConnectorSMA Plug to N-Type Plug
Cable Length - Imperial19.7ft
Cable Length - Metric6m
Coaxial Cable TypeLLC200
Connector Type AN-Type Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket ColorBlack
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
SMA Plug to N-Type Plug
Cable Length - Metric
6m
Connector Type A
N-Type Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
19.7ft
Coaxial Cable Type
LLC200
Connector Type B
SMA Plug
Jacket Color
Black
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
