Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $67.500 |
| 5+ | $65.400 |
| 10+ | $63.270 |
| 25+ | $61.110 |
| 50+ | $58.780 |
| 100+ | $58.080 |
| 250+ | $57.060 |
Price for:Each
Minimum: 1
Multiple: 1
$67.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Cable Length - Imperial
16.4ft
Impedance
50ohm
Product Range
-
Cable Length - Metric
5m
Jacket Color
Black
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate