Print Page
ASMQM100F058L11
RF / Coaxial Cable Assembly, Low Loss, 6GHz Frequency, 3.3 ft, 1 m, SLL200, QMA Plug, FME Jack
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SIRETTA |
|---|---|
| Manufacturer Part No | ASMQM100F058L11Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 59AM5126 |
| Your Part Number | |
| Technical Datasheet |
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $38.680 |
| 5+ | $36.260 |
| 10+ | $33.830 |
| 25+ | $32.120 |
| 50+ | $31.100 |
| 100+ | $30.030 |
| 250+ | $28.550 |
Price for:Each
Minimum: 1
Multiple: 1
$38.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SIRETTA |
|---|---|
| Manufacturer Part No | ASMQM100F058L11Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 59AM5126 |
| Technical Datasheet | |
| Cable Length - Imperial | 3.3ft |
| Cable Length - Metric | 1m |
| Coaxial Cable Type | SLL200 |
| Connector Type A | QMA-Male |
| Connector Type A | QMA Plug |
| Connector Type B | FME Socket |
| Connector Type B | FME Jack |
| Impedance | 50ohm |
| Jacket Color | Black |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Cable Length - Imperial | 3.3ft |
|---|---|
| Coaxial Cable Type | SLL200 |
| Connector Type A | QMA Plug |
| Connector Type B | FME Jack |
| Jacket Color | Black |
| Cable Length - Metric | 1m |
|---|---|
| Connector Type A | QMA-Male |
| Connector Type B | FME Socket |
| Impedance | 50ohm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
