Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIRETTA
Manufacturer Part NoASMG010ZN113S17Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.78AH1267
Your Part Number
38 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.270 |
| 10+ | $8.030 |
| 25+ | $7.870 |
| 50+ | $7.360 |
| 100+ | $7.100 |
| 250+ | $6.810 |
Price for:Each
Minimum: 1
Multiple: 1
$9.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoASMG010ZN113S17Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.78AH1267
Connector to Connector90° U.FL Plug to SMA RP Bulkhead Jack
Cable Length - Imperial3.94"
Cable Length - Metric100mm
Coaxial Cable Type1.13mm
Connector Type AU.FL Plug
Connector Type BSMA Bulkhead Socket
Impedance-
Jacket ColorGrey
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
90° U.FL Plug to SMA RP Bulkhead Jack
Cable Length - Metric
100mm
Connector Type A
U.FL Plug
Impedance
-
Product Range
-
Cable Length - Imperial
3.94"
Coaxial Cable Type
1.13mm
Connector Type B
SMA Bulkhead Socket
Jacket Color
Grey
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
