Print Page
84 In Stock
100 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.870 |
| 5+ | $26.990 |
| 10+ | $26.110 |
| 25+ | $24.760 |
| 50+ | $23.410 |
| 100+ | $22.430 |
| 250+ | $21.450 |
Price for:Each
Minimum: 1
Multiple: 1
$27.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoALPHA4A/5M/SMAM/S/S/26Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.23AC2234
Product RangeAlpha
Technical Datasheet
Antenna TypeGPS
Frequency Min-
Frequency Max1.57442GHz
Antenna MountingAdhesive
Gain26dB
VSWR-
Input Power-
Input Impedance50ohm
Antenna PolarizationRight Hand Circular
Product RangeAlpha
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Adhesive mount IP67 rated GPS active antenna
- 5m RG174 coaxial cable with SMA male connector
- Operates with GPS receivers with built in LNA circuit on board
- Compact size of 37mm x 33mm x 13mm
Technical Specifications
Antenna Type
GPS
Frequency Max
1.57442GHz
Gain
26dB
Input Power
-
Antenna Polarization
Right Hand Circular
SVHC
No SVHC (04-Feb-2026)
Frequency Min
-
Antenna Mounting
Adhesive
VSWR
-
Input Impedance
50ohm
Product Range
Alpha
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

