Print Page
46 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.890 |
| 10+ | $13.510 |
| 25+ | $12.670 |
| 50+ | $11.820 |
| 100+ | $11.250 |
| 250+ | $10.900 |
| 500+ | $10.580 |
Price for:Each
Minimum: 1
Multiple: 1
$14.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoALPHA10/2.5M/SMAM/S/S/20Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.23AC2229
Product RangeAlpha
Technical Datasheet
Antenna TypeWiFi
Frequency Min2.4GHz
Frequency Max2.5GHz
Antenna MountingAdhesive
Gain3.03dBi
VSWR-
Input Power-
Input Impedance50ohm
Antenna PolarizationVertical
Product RangeAlpha
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Adhesive mount 2.4GHz Wi-Fi/Bluetooth blade antenna
- 2.5m RG174 coaxial cable with SMA male connector
- Mounts discretely in installation, good for covert use
- Intended for internal to equipment use
- Meets EU compliance criteria for electronic goods
Technical Specifications
Antenna Type
WiFi
Frequency Max
2.5GHz
Gain
3.03dBi
Input Power
-
Antenna Polarization
Vertical
SVHC
No SVHC (04-Feb-2026)
Frequency Min
2.4GHz
Antenna Mounting
Adhesive
VSWR
-
Input Impedance
50ohm
Product Range
Alpha
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

