Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIRETTA
Manufacturer Part NoADAPT/SMBM/SMAF
Newark Part No.22AC7967
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.210 |
| 10+ | $8.030 |
| 25+ | $7.610 |
| 50+ | $7.310 |
| 100+ | $7.030 |
| 300+ | $6.730 |
| 500+ | $6.420 |
Price for:Each
Minimum: 1
Multiple: 1
$9.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The ADAPT/SMBM/SMAF is a SMA socket to SMB plug antenna adaptor.
Technical Specifications
Convert From Coax Type
SMB
Convert To Coax Type
SMA
Adapter Body Style
Straight Adaptor
Product Range
-
Convert From Gender
Plug
Convert To Gender
Jack
Impedance
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate