Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $458.590 |
Price for:Each
Minimum: 1
Multiple: 1
$458.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIMPSON
Manufacturer Part NoS662-1-1-1-0-0Copy
Newark Part No.83F7519
Technical Datasheet
No. of Digits / Alpha6
Digit Height14.2mm
Supply Voltage Min108VAC
Supply Voltage Max264VAC
Panel Cutout Height44.96mm
Panel Cutout Width91.95mm
Operating Temperature Min0°C
Operating Temperature Max40°C
Product Range-
SVHCTo Be Advised
Product Overview
S662-1-1-1-0-0 is a multi-function counter that can be easily configured to operate either in a dual mode or in a totalizing/batch mode, each with separate scaling and reset functions. When functioning in the dual mode, full direction control is maintained for the totalizing and batch counts. In the totalizing batch mode, the secondary value (batch count) is incremented after the primary totalizing count has completed its cycle. The counter is powered from 120VAC and has a non-volatile EEPROM to retain all programming and count information when the power source is removed or interrupted.
- Standard input
- One relay output
- Easily programmed from the front panel
- Remote reset capability
- Input variety: quadrature, switch, TTL, CMOS, NAMUR, PNP, NPN
- Software functions include password, display scaling, set point programming, decimal point selection
- Versatile counter has latching, boundary or timed (0.01 to 599.99seconds) output modes
- 6-digit, 7-segment, red LED
Technical Specifications
No. of Digits / Alpha
6
Supply Voltage Min
108VAC
Panel Cutout Height
44.96mm
Operating Temperature Min
0°C
Product Range
-
Digit Height
14.2mm
Supply Voltage Max
264VAC
Panel Cutout Width
91.95mm
Operating Temperature Max
40°C
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
