Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIMPSON
Manufacturer Part NoH335346020
Newark Part No.47M5796
Product RangeHawk 3 H335 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $718.050 |
Price for:Each
Minimum: 1
Multiple: 1
$718.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIMPSON
Manufacturer Part NoH335346020
Newark Part No.47M5796
Product RangeHawk 3 H335 Series
Technical Datasheet
No. of Digits / Alpha3.5
Meter FunctionAC Current
Meter Range5A
Digit Height0.56"
Panel Cutout Height1.77"
Panel Cutout Width3.62"
Supply Voltage Min9VDC
Supply Voltage Max36VDC
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeHawk 3 H335 Series
SVHCTo Be Advised
Technical Specifications
No. of Digits / Alpha
3.5
Meter Range
5A
Panel Cutout Height
1.77"
Supply Voltage Min
9VDC
Operating Temperature Min
0°C
Product Range
Hawk 3 H335 Series
Meter Function
AC Current
Digit Height
0.56"
Panel Cutout Width
3.62"
Supply Voltage Max
36VDC
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate