Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIMPSON
Manufacturer Part No50116Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.47AK6181
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $156.240 |
Price for:Each
Minimum: 1
Multiple: 1
$156.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIMPSON
Manufacturer Part No50116Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.47AK6181
Technical Datasheet
DMM FunctionsAC/DC Current / Voltage, Capacitance, Continuity, Diode, Duty Cycle, Frequency, Resistance, Temp
No. of Digits4
DMM Response TypeTrue RMS
Display Count6600
Range SelectionAuto, Manual
Voltage Measure DC Max1kV
Voltage Measure AC Max1kV
Current Measure DC Max10A
Current Measure AC Max10A
Resistance Measure Max60Mohm
Manufacturer Warranty-
Product Range-
SVHCTo Be Advised
Product Overview
Simpson 4006 is a rugged, dual display, 6600 count, portable multimeter with wide selection of measurements.
- Direct and alternating voltages from 100µV to 1KV, Direct and alternating currents from 10µA to 10A
- 1000V CAT III/600V CAT IV as per international safety standard IEC 61010-1- 2010 and IEC 61557
- Resistance from 100mohm to 60Mohm
- Capacitance from 1pF to 40.00mF with zero correction
- Frequencies from 10.00Hz to 10MHz
- Diode measurement and continuity testing
- Relative, hold, peak value, MIN/MAX measurement
- Duty cycle (%) measurement
- Temperature measurement with K type thermocouple
- Root mean square value with distorted wave form
Contents
Multimeter, Cable set, Operating instructions, Protective case (holster).
Technical Specifications
DMM Functions
AC/DC Current / Voltage, Capacitance, Continuity, Diode, Duty Cycle, Frequency, Resistance, Temp
DMM Response Type
True RMS
Range Selection
Auto, Manual
Voltage Measure AC Max
1kV
Current Measure AC Max
10A
Manufacturer Warranty
-
SVHC
To Be Advised
No. of Digits
4
Display Count
6600
Voltage Measure DC Max
1kV
Current Measure DC Max
10A
Resistance Measure Max
60Mohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992A
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
