Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIMPSON
Manufacturer Part No260-8LMSCopy
Newark Part No.49AM2494
Product Range260 Lighted Marine Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $881.800 |
Price for:Each
Minimum: 1
Multiple: 1
$881.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIMPSON
Manufacturer Part No260-8LMSCopy
Newark Part No.49AM2494
Product Range260 Lighted Marine Series
Technical Datasheet
Resistance Measurement Range0ohm to 20Mohm
Voltage Measuring Range DC250mV to 1kV
Voltage Measuring Range AC2.5V to 1kV
Current Measuring Range DC50µA to 10A
Current Measuring Range AC250A
Range SelectionManual
External Height177.8mm
External Width133.35mm
External Depth79.37mm
Weight1.02kg
Product Range260 Lighted Marine Series
SVHCTo Be Advised
Product Overview
260-8LMS is a lighted marine series analog VOM. The 260-8LMS lighted marine series builds on this legacy with added features tailored for marine and rugged environments, including a sealed, water-resistant design, extra-long test leads, and LED illumination for low-light visibility.
- Lighted dial and rear lighting with sealed front control switches
- Isolated USB rechargeable LED lighting system (charging cable included)
- Audible continuity check for quick diagnostics
- Resettable overload protection relay
- Zero RFI emission – ideal for sensitive environments
- 36 measurement ranges – AC/DC voltage, current, resistance, and decibel testing
- Extra-long 96” test leads with sealed jacks
- Water and particulate-resistant construction
- Mirrored scale for reduced parallax error
- Two-knob operation for ease of use in the field
- Rugged, sealed case designed for marine-grade durability
Technical Specifications
Resistance Measurement Range
0ohm to 20Mohm
Voltage Measuring Range AC
2.5V to 1kV
Current Measuring Range AC
250A
External Height
177.8mm
External Depth
79.37mm
Product Range
260 Lighted Marine Series
Voltage Measuring Range DC
250mV to 1kV
Current Measuring Range DC
50µA to 10A
Range Selection
Manual
External Width
133.35mm
Weight
1.02kg
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
