Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIMPSON
Manufacturer Part No21615Copy
Newark Part No.01B7044
Product Range3300 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,151.860 |
Price for:Each
Minimum: 1
Multiple: 1
$1,151.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIMPSON
Manufacturer Part No21615Copy
Newark Part No.01B7044
Product Range3300 Series
Technical Datasheet
Meter FunctionTemperature
Meter Range0°C to +815°C / 0°F to +1500°F
Panel Cutout Height-
Panel Cutout Width-
Product Range3300 Series
SVHCTo Be Advised
Technical Specifications
Meter Function
Temperature
Panel Cutout Height
-
Product Range
3300 Series
Meter Range
0°C to +815°C / 0°F to +1500°F
Panel Cutout Width
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
