Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $143.880 |
Price for:Each
Minimum: 1
Multiple: 1
$143.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIMPSON
Manufacturer Part No06300Copy
Newark Part No.55F2538
Technical Datasheet
Meter FunctionAC Current
Meter Range0mA to 500mA
Panel Cutout Height-
Panel Cutout Width-
Product Range-
SVHCTo Be Advised
Product Overview
The 06300 is a 2-1/2-inch Wide-Vue style Analogue Panel Meter made of rugged black plastic case with black spade pointer for easy distant reading. It offers calibration is unaffected by magnetic panel mounting shielding.
- Clear acrylic window for wide angle visibility
- Sharp clear scale
- Iron vane movement
- 0.9Ω Impedance
- 1.5sec Maximum response time
- ±15% Resistance of meter impedance
- -20 to 65°C Operating temperature range
Applications
Industrial, Clock & Timing, Test & Measurement
Technical Specifications
Meter Function
AC Current
Panel Cutout Height
-
Product Range
-
Meter Range
0mA to 500mA
Panel Cutout Width
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
