Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - SIMEL |
|---|---|
| Manufacturer Part No | 710027-1Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 18AH0454 |
| Product Range | Simel XCT |
| Your Part Number |
23 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.940 |
| 10+ | $4.690 |
| 25+ | $4.390 |
| 50+ | $4.080 |
| 100+ | $3.920 |
| 250+ | $3.670 |
| 500+ | $3.600 |
| 1000+ | $3.520 |
Price for:Each
Minimum: 1
Multiple: 1
$4.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - SIMEL |
|---|---|
| Manufacturer Part No | 710027-1Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 18AH0454 |
| Product Range | Simel XCT |
| Product Range | Simel XCT |
| Termination | Crimp |
| Wire Size AWG Max | 2AWG |
| Conductor Area CSA | 35mm² |
| Terminal Type | Compression Lug |
| Stud Size - Metric | - |
| Stud Size - Imperial | - |
| Insulation | Non Insulated |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | Simel XCT |
|---|---|
| Wire Size AWG Max | 2AWG |
| Terminal Type | Compression Lug |
| Stud Size - Imperial | - |
| SVHC | No SVHC (04-Feb-2026) |
| Termination | Crimp |
|---|---|
| Conductor Area CSA | 35mm² |
| Stud Size - Metric | - |
| Insulation | Non Insulated |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
