Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - SIMEL |
|---|---|
| Manufacturer Part No | 710025-2Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 24AJ4649 |
| Your Part Number |
150 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.600 |
| 5+ | $5.240 |
| 10+ | $5.000 |
| 25+ | $4.720 |
| 50+ | $4.480 |
| 100+ | $4.390 |
| 250+ | $4.300 |
Price for:Each
Minimum: 1
Multiple: 1
$5.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - SIMEL |
|---|---|
| Manufacturer Part No | 710025-2Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 24AJ4649 |
| Product Range | - |
| Termination | Crimp |
| Wire Size AWG Max | - |
| Conductor Area CSA | 50mm² |
| Terminal Type | Compression Lug |
| Stud Size - Metric | M8 |
| Stud Size - Imperial | 5/16" |
| Insulation | Non Insulated |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | - |
|---|---|
| Wire Size AWG Max | - |
| Terminal Type | Compression Lug |
| Stud Size - Imperial | 5/16" |
| SVHC | No SVHC (04-Feb-2026) |
| Termination | Crimp |
|---|---|
| Conductor Area CSA | 50mm² |
| Stud Size - Metric | M8 |
| Insulation | Non Insulated |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
